
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz with a maximum frequency of 40MHz. This OTP (One-Time Programmable) memory microcontroller offers 1.5KB of program memory and 25 bytes of RAM, with 12 programmable I/O pins. It includes a watchdog timer and peripherals like POR (Power-On Reset). Designed for a 5V operating supply voltage (4.5V to 5.5V range), it comes in a lead-free SOIC package with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Microchip PIC16C56-HS/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-HS/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
