
8-bit RISC microcontroller featuring a PIC core architecture and 1KB EPROM/OTP memory. Operates at 20MHz with a maximum frequency of 40MHz, offering 12 programmable I/Os and a single timer/counter. This surface mount device in an SSOP-20 package supports an operating supply voltage of 5V (4.5V to 5.5V) and includes POR and WDT peripherals. Maximum power dissipation is 800mW, with an operating temperature range of 0°C to 70°C.
Microchip PIC16C56-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-HS/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
