
The PIC16C56-HSE/P is an 8-bit microcontroller with 1KB of EPROM memory and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 125°C and dissipates a maximum of 800mW. The device features 12 programmable I/O pins and 8 timers/counters. It also includes a watchdog timer and power-on reset. The PIC16C56-HSE/P is packaged in a 28-pin PDIP package and is available in quantities of 25 in rail/tube packaging.
Sign in to ask questions about the Microchip PIC16C56-HSE/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-HSE/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-HSE/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
