8-bit RISC microcontroller featuring an 8-bit data bus and a PIC core architecture. Operates at a maximum frequency of 40MHz with an external oscillator. Offers 1KB of OTP/EPROM memory and 25B of RAM. Includes 12 programmable I/O pins and 8 timers/counters, with POR and WDT peripherals. Packaged in a 20-pin SSOP for surface mounting, supporting a supply voltage range of 4.5V to 5.5V and operating temperatures from -40°C to 125°C.
Microchip PIC16C56-HSE/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
