
8-bit microcontroller (MCU) featuring a PIC core architecture. This surface mount device offers 1KB OTP memory and 25B RAM, operating with an 8-bit data bus. Maximum frequency reaches 40MHz, supported by an external oscillator. Integrated peripherals include POR and a watchdog timer. It operates within a supply voltage range of 2.5V to 6.25V and is available in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC16C56-LP/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-LP/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-LP/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
