
8-bit RISC microcontroller featuring 1.5KB OTP memory and 25B RAM. Operates at up to 4MHz with an external oscillator and offers 12 programmable I/O pins. Includes POR and WDT peripherals, with a single timer/counter. Packaged in an 18-pin SOIC (PDSO18) with a 0.300-inch body, suitable for operation between 0°C and 70°C.
Microchip PIC16C56-RC/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-RC/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
