
The PIC16C56-RCE/P is an 8-bit microcontroller with 1KB of EPROM memory and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. The device is packaged in a PDIP package and is available in quantities of 25. It features 12 programmable I/O lines and 8 timers/counters, as well as a watchdog timer and power-on reset function.
Sign in to ask questions about the Microchip PIC16C56-RCE/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-RCE/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-RCE/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
