
The PIC16C56 is an 8-bit microcontroller with 1KB of EPROM memory, operating at frequencies up to 40MHz. It is housed in a surface-mount SOIC package and is rated for operation between -40°C and 125°C. The device can dissipate up to 800mW of power and is supplied from a voltage range of 3.25V to 6V. It features 12 programmable I/O lines, 8 timers/counters, and includes peripherals such as a power-on reset and watchdog timer.
Sign in to ask questions about the Microchip PIC16C56-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-RCE/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
