
8-bit microcontroller featuring 1KB OTP EPROM memory and 25B RAM. Operates at up to 40MHz with an 8-bit data bus and PIC core architecture. Offers 12 programmable I/O pins and 8 timers/counters, with POR and WDT peripherals. Suitable for surface mount applications in a 20-pin SSOP package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C56-RCE/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-RCE/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-RCE/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
