
8-bit RISC microcontroller with 1.5KB OTP memory and 25 bytes RAM. Operates at up to 4MHz with an 8-bit data bus and 12 programmable I/Os. Features include a watchdog timer, power-on reset, and one timer/counter. Packaged in an 18-pin SOIC with an operating temperature range of -40°C to 85°C.
Microchip PIC16C56-RCI/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-RCI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
