
8-bit RISC microcontroller featuring 1KB EPROM/OTP memory and 25B RAM. Operates at 4MHz with a maximum frequency of 40MHz, offering 12 programmable I/O pins and one timer/counter. Includes POR and WDT peripherals, with an external oscillator. Packaged in an 18-pin SOIC (PDSO18) for surface mounting, this lead-free and RoHS compliant component supports a supply voltage range of 3.25V to 6V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C56-XTE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-XTE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56-XTE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
