
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 4MHz. This through-hole component offers 1.5KB of EPROM/OTP memory and 25 bytes of RAM. It includes 12 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Housed in an 18-pin PDIP package, it operates from 4.5V to 5.5V with a maximum power dissipation of 800mW and an access time of 4µs.
Microchip PIC16C56A-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
