
8-bit RISC microcontroller featuring a 4MHz clock speed and 1KB OTP EPROM memory. This surface mount device offers an 8-bit address and data bus, 12 programmable I/O pins, and a single timer/counter. Operating from 4.5V to 5.5V, it includes Power-on Reset (POR) and a Watchdog Timer (WDT). The SOIC package measures 11.73mm in length, 7.59mm in width, and 2.39mm in height, with a maximum power dissipation of 800mW.
Microchip PIC16C56A-04/SO technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 11.73mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
