
8-bit RISC microcontroller featuring 1.5KB EPROM/OTP memory and 25 bytes of RAM. Operates at up to 4MHz with an 8-bit data bus and 12 programmable I/O pins. Includes a watchdog timer and power-on reset peripheral. Packaged in a 18-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Microchip PIC16C56A-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
