
8-bit RISC microcontroller featuring a 4MHz clock speed and 1KB EPROM memory. This surface mount device, housed in an SOIC package, offers 12 programmable I/O pins and a single timer/counter. Operating at 5V with a 4.5V to 5.5V supply range, it boasts an access time of 4µs and includes a watchdog timer. Rated for operation between -40°C and 85°C, this lead-free, RoHS-compliant component has a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16C56A-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56A-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
