
8-bit RISC microcontroller featuring a 20MHz clock speed and 1KB of EPROM/OTP memory. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Includes 12 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Packaged in an 18-pin SOIC (SO-18) case, it offers a maximum operating temperature of 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C56A-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56A-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
