
8-bit microcontroller featuring a PIC core architecture with an 8-bit data bus. Operates at a maximum frequency of 40MHz, offering 1KB of OTP EPROM memory. Includes 12 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Packaged in a 18-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component operates from 3V to 5.5V with a maximum power dissipation of 800mW.
Microchip PIC16C56A-40/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-40/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
