
8-bit microcontroller featuring an 8-bit PIC core architecture, operating up to 40MHz with 1KB EPROM/OTP memory and 25B RAM. This surface mount SOIC package offers 12 programmable I/O pins, one timer/counter, and includes POR and WDT peripherals. Designed for operation between 3V and 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Microchip PIC16C56A-40/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56A-40/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
