
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with a 20µs access time. This surface mount device utilizes EPROM/OTP memory with 1KB capacity and 25B RAM, designed for operation between -40°C and 125°C. Includes 12 programmable I/O pins, one timer/counter, and peripherals such as POR and WDT. Packaged in an 18-pin SOIC (SO-18) for tape and reel distribution, this lead-free and RoHS compliant component supports supply voltages from 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16C56AT-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56AT-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56AT-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
