
8-bit RISC microcontroller featuring a 20MHz core frequency and up to 40MHz max frequency. This OTP (One-Time Programmable) microcontroller offers 1.5KB of program memory and 25B of RAM. It includes 12 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Operating within a 4.5V to 5.5V supply range, it is housed in a lead-free SOIC package.
Microchip PIC16C56T-HS/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56T-HS/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
