
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz with a maximum frequency of 40MHz. This surface mount device offers 1KB of OTP/EPROM memory, 25B of RAM, and 12 programmable I/O pins. It includes a watchdog timer and peripherals like POR, operating from a 4.5V to 5.5V supply. Packaged in an 18-pin SOIC (SO-18) for tape and reel distribution, it supports an external oscillator and has an access time of 20µs.
Microchip PIC16C56T-HSI/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56T-HSI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
