
8-bit RISC microcontroller featuring 1KB EPROM/OTP memory and 25B RAM. Operates with an 8-bit data bus, external oscillator, and a maximum frequency of 40MHz. Offers 12 programmable I/O pins and 8 timers/counters, with POR and WDT peripherals. Encased in an 18-pin SOIC surface mount package, this lead-free component supports a supply voltage range of 2.5V to 6V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C56T-LPE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56T-LPE/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56T-LPE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
