8-bit RISC microcontroller featuring 2KB OTP/EPROM memory and 72B RAM. Operates at 10MHz with a maximum frequency of 40MHz, offering 20 programmable I/O pins and one timer/counter. Includes POR and WDT peripherals, with RS-232 interface support. Packaged in a 28-pin PDIP for through-hole mounting, operating from 4.5V to 5.5V supply voltage.
Sign in to ask questions about the Microchip PIC16C57-10I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-10I/SP technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-10I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.