8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with an external oscillator. This OTP memory microcontroller offers 3KB of program memory and 72 bytes of RAM. It includes 20 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Designed for a 4.5V to 5.5V supply voltage, it operates within a -40°C to 125°C temperature range and is available in a 28-pin PDIP package.
Sign in to ask questions about the Microchip PIC16C57-HSE/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-HSE/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-HSE/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
