
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 72B RAM. Operates with an external oscillator up to 40MHz, offering an 8-bit data bus. Includes POR and WDT peripherals, with 20 programmable I/O pins and one timer/counter. Packaged in a 28-pin SSOP for surface mounting, with a supply voltage range of 2.5V to 6.25V and a maximum power dissipation of 800mW.
Microchip PIC16C57-LP/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-LP/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
