
8-bit RISC microcontroller featuring 4MHz operation and 3KB OTP memory. This integrated circuit offers 20 programmable I/O pins, an 8-bit data bus, and a single timer/counter. It operates from a 3V to 6.25V supply, with an access time of 4µs and a maximum power dissipation of 800mW. The device includes POR and WDT peripherals and is housed in a 28-pin PDIP package.
Sign in to ask questions about the Microchip PIC16C57-RC/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-RC/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.06mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 37.21mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 14.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-RC/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
