
8-bit RISC microcontroller featuring a PIC core, operating at up to 4MHz with a maximum frequency of 40MHz. This surface mount device offers 2KB of EPROM/OTP memory, 72 bytes of RAM, and 20 programmable I/O pins. Integrated peripherals include Power-On Reset (POR) and a Watchdog Timer (WDT). The SSOP package supports an RS-232 interface and operates within a supply voltage range of 3V to 6.25V.
Microchip PIC16C57-RC/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-RC/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
