8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 72B RAM. Operates at up to 40MHz with an 8-bit data bus and external oscillator. Offers 20 programmable I/O pins, 8 timers/counters, and includes POR and WDT peripherals. Packaged in a 28-pin SOIC (PDSO28) for surface mounting, with an operating temperature range of -40°C to 125°C and a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16C57-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-RCE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
