
The PIC16C57-RCE/SS is an 8-bit microcontroller with 3KB of EPROM memory and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 125°C and has a minimum supply voltage of 3.25V and a maximum supply voltage of 6V. The device is packaged in a surface mount SSOP package and features 20 programmable I/Os and 8 timers/counters. It also includes peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the Microchip PIC16C57-RCE/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-RCE/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 72B |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16C57-RCE/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.