
8-bit microcontroller featuring 3KB OTP memory and 72B RAM. Operates at up to 4MHz with a 4µs access time. Includes 20 programmable I/O pins, one timer/counter, and RS-232 interface. Supports through-hole mounting in a PDIP package, with an operating voltage range of 4.5V to 5.5V. Features include Power-On Reset (POR) and Watchdog Timer (WDT).
Microchip PIC16C57C-04E/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-04E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
