
8-bit RISC microcontroller operating at 20MHz, featuring 3KB OTP memory and 72 bytes of RAM. This microcontroller offers 20 programmable I/O pins, an RS-232 interface, and includes peripherals like POR and WDT. Designed for a 4.5V to 5.5V operating supply voltage, it supports external oscillator types and operates within a temperature range of -40°C to 125°C. Packaged in a 28-pin SOIC (SO-28) format, this lead-free and RoHS compliant component is suitable for demanding applications.
Microchip PIC16C57C-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
