
8-bit RISC microcontroller operating at up to 40MHz, featuring 3KB OTP memory and 72 bytes of RAM. This integrated circuit offers 20 programmable I/O pins and includes a watchdog timer and power-on reset peripheral. Designed for external oscillator operation, it supports RS-232 interface and operates within a 2.5V to 5.5V supply voltage range. Packaged in a 28-pin PDIP, this lead-free and RoHS compliant component has a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Microchip PIC16C57C-40/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-40/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
