
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 2KB of OTP memory and 72 bytes of RAM. This through-hole component offers 20 programmable I/O pins, an RS-232 interface, and includes peripherals like POR and a watchdog timer. It supports external oscillators and operates within a supply voltage range of 2.5V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Microchip PIC16C57C-40/SP technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-40/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
