
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 72B RAM. Operates at up to 40MHz with a 4µs access time, powered by a 4.5V to 5.5V supply. Includes POR and WDT peripherals, with 20 programmable I/O pins and one timer/counter. Packaged in a 28-pin SOIC (SO-28) for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C57CT-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57CT-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57CT-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
