
The PIC16C57T is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. The device is packaged in a surface mount SSOP package and has a memory size of 3KB, consisting of EPROM, OTP memory. It features 20 programmable I/Os, 8 timers/counters, and peripherals such as a power-on reset and a watchdog timer. The PIC16C57T is specified to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C57T-10E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-10E/SS technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 72B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57T-10E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.