8-bit RISC microcontroller featuring an 8-bit data bus and 2KB EPROM/OTP memory. Operates at up to 40MHz with an 800mW max power dissipation and a supply voltage range of 4.5V to 5.5V. Includes 20 programmable I/O pins, 72B RAM, and 8 timers/counters. Equipped with POR and WDT peripherals, utilizing an external oscillator. Packaged in a 28-pin SSOP for surface mounting.
Sign in to ask questions about the Microchip PIC16C57T-HS/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57T-HS/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
