
The PIC16C57T-LPE/SS is an 8-bit microcontroller with 3KB of EPROM and 72B of RAM. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 125°C. The device is packaged in a surface mount SSOP package and is available in quantities of 2100. It features 20 programmable I/O and 8 timers/counters, as well as peripherals including a power-on reset and watchdog timer. The microcontroller is designed for use in a variety of applications, including those requiring a high degree of reliability and performance.
Sign in to ask questions about the Microchip PIC16C57T-LPE/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-LPE/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 72B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57T-LPE/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
