
8-bit microcontroller featuring a PIC core architecture, 2KB OTP EPROM memory, and 72B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width and supports RS-232 interface. Includes POR and WDT peripherals, one timer/counter, and 20 programmable I/O pins. Packaged in a 28-pin SOIC surface mount case, this lead-free component operates from 2.5V to 6.25V within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C57T-LPI/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-LPI/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57T-LPI/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
