
The PIC16C57T-RCE/SO is an 8-bit microcontroller from Microchip with a maximum frequency of 40MHz. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 3.25V and 6V. The device is packaged in a SOIC package and features 20 programmable I/Os and 8 timers/counters. It also includes peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the Microchip PIC16C57T-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-RCE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 72B |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16C57T-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
