
The PIC16C57T is an 8-bit microcontroller with a maximum frequency of 40MHz and 2KB of EPROM memory. It features 20 programmable I/O pins and 8 timers/counters. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 800mW. It is available in a SOIC package and is suitable for surface mount applications.
Microchip PIC16C57T-XT/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57T-XT/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
