
The PIC16C57T-XTE/SO is an 8-bit microcontroller with a core architecture of PIC, operating within a temperature range of -40°C to 125°C. It features a data bus width of 8 bits, a maximum frequency of 40MHz, and a memory size of 3KB with 72 bytes of RAM. The device has 20 programmable I/Os and 8 timers/counters, and is supported by an external oscillator. It is available in a surface-mount SOIC-28 package, packaged in tape and reel quantities of 1600 units.
Sign in to ask questions about the Microchip PIC16C57T-XTE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-XTE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 3KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 72B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57T-XTE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
