The PIC16C58A-04/SO is an 8-bit microcontroller from Microchip, featuring a 2KB EPROM and a maximum operating frequency of 4MHz. It is packaged in a SOIC package and has a maximum power dissipation of 800mW. The device operates within a temperature range of 0°C to 70°C and has 12 programmable I/O pins and 1 timer/counter. It also features a watchdog timer.
Sign in to ask questions about the Microchip PIC16C58A-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C58A-04/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C58A-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.