
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 73B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 12 programmable I/O pins and one timer/counter. Packaged in an 18-pin SOIC surface mount case, this lead-free, RoHS compliant component has a max power dissipation of 800mW and operates from 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16C58B-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C58B-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 11.73mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
