
8-bit RISC microcontroller featuring 4MHz operation and 2KB of OTP EPROM memory. This surface mount device offers 12 programmable I/O pins, one timer/counter, and a watchdog timer. Operating from a 4.5V to 5.5V supply, it boasts an 800mW maximum power dissipation and an access time of 4µs. Packaged in a 20-pin SSOP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C58B-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C58B-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 73B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
