
8-bit RISC microcontroller with 20MHz clock speed, featuring 2KB EPROM/OTP memory and 73B RAM. Operates from 2.5V to 5.5V supply, with a maximum frequency of 40MHz and an access time of 20µs. Includes 12 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Packaged in a through-hole PDIP-18 (0.300 inch) format, this lead-free and RoHS compliant component supports external oscillators and operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16C58B-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C58B-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
