
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 2KB EPROM/OTP memory. This surface mount device operates from a 4.5V to 5.5V supply, with 12 programmable I/O pins and 8 timers/counters. Includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component offers a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C58B-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C58B-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
