
8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz with a 20MHz frequency. This surface mount device offers 2KB of EPROM/OTP memory and 73B RAM, with 12 programmable I/O pins. Includes POR and WDT peripherals, an external oscillator, and operates within a 3V to 5.5V supply voltage range. Packaged in an 18-pin SOIC (PDSO18) case, it is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16C58B-40/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C58B-40/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-40/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
