8-bit RISC microcontroller featuring 20 MHz clock speed and 2048 words of OTPROM. This commercial temperature grade component offers 128 bytes of RAM and 22 I/O lines. It operates with a nominal supply voltage of 5V, ranging from 2.5V to 6V, and has a maximum supply current of 30mA. The microcontroller is housed in a 28-terminal, dual in-line plastic package (PDIP-28) with a maximum operating temperature of 70°C. Includes PWM channels.
Microchip PIC16C62-20/P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C62-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.