
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP memory microcontroller offers 0.875KB of program memory and 96B of RAM. It includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Designed for a supply voltage range of 3V to 6V, it operates from -40°C to 85°C and is available in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC16C620-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
