
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at 4MHz with a maximum frequency of 40MHz and an access time of 4µs. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Housed in a lead-free, RoHS compliant PDIP-18 through-hole package, suitable for operation between -40°C and 125°C with a supply voltage range of 3V to 5.5V.
Sign in to ask questions about the Microchip PIC16C620A-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
